Part Details for MAL218497315E3 by Vishay Intertechnologies
Overview of MAL218497315E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL218497315E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8987
|
Newark | 2200 6,3V 10X10X12,4Mm 105 2000H |Vishay MAL218497315E3 RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
MAL218497315E3
|
Avnet Americas | Cap Aluminum Polymer 2200uF 6.3VDC 20% SMD T/R (Alt: MAL218497315E3) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 | 0 |
|
$1.6104 / $1.7118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 10800 | 0 |
|
$1.7000 | Buy Now |
DISTI #
MAL218497315E3
|
Avnet Abacus | (Alt: MAL218497315E3) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL218497315E3
MAL218497315E3 CAD Models
MAL218497315E3 Part Data Attributes
|
MAL218497315E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218497315E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 12.4 mm | |
Leakage Current | 2.772 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 275 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10 mm |