MAL218297002E3
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of MAL218297002E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAL218297002E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MAL218297002E3
Avnet Americas Cap Aluminum Polymer 27uF 35VDC 20% SMD T/R (Alt: MAL218297002E3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 0
  • 12,000 $0.7803
  • 24,000 $0.7553
  • 48,000 $0.7303
  • 72,000 $0.7007
  • 96,000 $0.6780
  • 120,000 $0.6461
  • 1,200,000 $0.6142
$0.6142 / $0.7803 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 0
  • 12,000 $0.6070
$0.6070 Buy Now

CAD Models for MAL218297002E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL218297002E3 by Vishay Intertechnologies

MAL218297002E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
27 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
60 mΩ
Height
5.8 mm
Leakage Current
0.0095 mA
Length
6.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, BLISTER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
130 mA
Size Code
2525
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
6.3 mm
Want to compare parts?
  1. MAL218297002E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL218297002E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL218297002E3 by Vishay Intertechnologies

  • Please alert me when MAL218297002E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAL218297002E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL218297002E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAL218297002E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL218297002E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL218297002E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: