Part Details for MAL218197203E3 by Vishay Intertechnologies
Overview of MAL218197203E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL218197203E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4659
|
Newark | 390 20V 8,4X8,4X12Mm 105 5000H |Vishay MAL218197203E3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
MAL218197203E3
|
Avnet Americas | 390uF 20V 8,4x8,4x12 105?C 5000h (Alt: MAL218197203E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.5037 / $1.5984 | Buy Now |
DISTI #
594-MAL218197203E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 390uF 20V 20% RoHS: Compliant | 0 |
|
$1.5200 / $3.7100 | Order Now |
|
Future Electronics | 181 CPL Series 20 V 390 uF 105°C Ø 8.4 x 12 mm Low ESR SMT Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6800 / $1.7300 | Buy Now |
|
ComSIT USA | CONDUCTIVE POLYMER ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3333 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAL218197203E3
|
Avnet Asia | 390uF 20V 8,4x8,4x12 105?C 5000h (Alt: MAL218197203E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MAL218197203E3
MAL218197203E3 CAD Models
MAL218197203E3 Part Data Attributes
|
MAL218197203E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218197203E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Height | 12 mm | |
Leakage Current | 1.56 mA | |
Length | 8.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 4950 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.4 mm |
Alternate Parts for MAL218197203E3
This table gives cross-reference parts and alternative options found for MAL218197203E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL218197203E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL218097202E3 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Vishay Intertechnologies | MAL218197203E3 vs MAL218097202E3 |