There are no models available for this part yet.
Overview of MAL218097303E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL218097303E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y4619
|
Newark | 220 6,3V 6,6X6,6X5,9Mm 105 2500H |Vishay MAL218097303E3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 | Buy Now | |
DISTI #
MAL218097303E3
|
Avnet Americas | 220uF 6,3V 6,6x6,6x5,9 105°C 2500h (Alt: MAL218097303E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.8413 / $0.9489 | Buy Now | |
DISTI #
594-MAL218097303E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 6.3V 20% RoHS: Compliant | 0 |
|
$0.8610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.8980 | Buy Now |
CAD Models for MAL218097303E3 by Vishay Intertechnologies
Part Data Attributes for MAL218097303E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
Height
|
5.9 mm
|
Leakage Current
|
0.3 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
3160 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for MAL218097303E3
This table gives cross-reference parts and alternative options found for MAL218097303E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL218097303E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SVPC220MV | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | SUN Electronic Industries Corporation | MAL218097303E3 vs 6SVPC220MV |
6SVPE220M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | MAL218097303E3 vs 6SVPE220M |
6SVPE220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MAL218097303E3 vs 6SVPE220M |