Part Details for MAL215729101E3 by Vishay Intertechnologies
Overview of MAL215729101E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215729101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4562
|
Newark | 100 500V 25X30Mm 85 5000H |Vishay MAL215729101E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
MAL215729101E3
|
Avnet Americas | 100uF 500V 25x30 85?C 5000h (Alt: MAL215729101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | 0 |
|
$4.3193 / $5.5296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$5.4700 | Buy Now |
Part Details for MAL215729101E3
MAL215729101E3 CAD Models
MAL215729101E3 Part Data Attributes
|
MAL215729101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215729101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1690 mΩ | |
Leakage Current | 0.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215729101E3
This table gives cross-reference parts and alternative options found for MAL215729101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215729101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-101M2H--A2530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Surge Components Inc | MAL215729101E3 vs LS-101M2H--A2530S |
B43541A6107M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL215729101E3 vs B43541A6107M007 |
MAL215749101E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL215729101E3 vs MAL215749101E3 |
B43541A6107M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL215729101E3 vs B43541A6107M000 |