MAL215659102E3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of MAL215659102E3 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for MAL215659102E3 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL215659102E3 by Vishay BCcomponents

MAL215659102E3
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
338 mΩ
JESD-609 Code
e3
Leakage Current
0.204 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
1720 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL215659102E3
    Vishay BCcomponents
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for MAL215659102E3

This table gives cross-reference parts and alternative options found for MAL215659102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215659102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2102MAM2230LKN4810 CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215659102E3 vs 2102MAM2230LKN4810
1102MAM2230LKN3850 CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215659102E3 vs 1102MAM2230LKN3850
1102MAM2230LKN7810 CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215659102E3 vs 1102MAM2230LKN7810
SLPX102M100A3P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc MAL215659102E3 vs SLPX102M100A3P3-4
2102MAM2230LKN3850 CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215659102E3 vs 2102MAM2230LKN3850
LH100M1000BP442230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation MAL215659102E3 vs LH100M1000BP442230
380LQ102M100H022 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF Cornell Dubilier Electronics Inc MAL215659102E3 vs 380LQ102M100H022
100USC1000MSN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation MAL215659102E3 vs 100USC1000MSN22X30
2102MAM2230LKN5850 CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215659102E3 vs 2102MAM2230LKN5850
1102MAM2230LKN9810 CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215659102E3 vs 1102MAM2230LKN9810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL215659102E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL215659102E3 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of MAL215659102E3 would you like to use for your alert(s)?
  • Please alert me when MAL215659102E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL215659102E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL215659102E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL215659102E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL215659102E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL215659102E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: