Datasheets
MAL215629332E3 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT

Part Details for MAL215629332E3 by Vishay Intertechnologies

Overview of MAL215629332E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for MAL215629332E3

Part # Distributor Description Stock Price Buy
DISTI # MAL215629332E3
Avnet Americas Aluminum Electrolytic Capacitor, 3300 uF, 100 V, ? 20%, Snap-In - Bulk (Alt: MAL215629332E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk 0
  • 600 $8.3619
  • 700 $8.2071
  • 1,300 $6.7858
  • 3,000 $6.6822
  • 6,000 $6.5786
  • 30,000 $6.4750
  • 60,000 $6.3196
$6.3196 / $8.3619 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 0
  • 600 $8.2600
$8.2600 Buy Now
DISTI # MAL215629332E3
Avnet Abacus Aluminum Electrolytic Capacitor, 3300 uF, 100 V, � 20%, Snap-In (Alt: MAL215629332E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MAL215629332E3

MAL215629332E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAL215629332E3 Part Data Attributes

MAL215629332E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MAL215629332E3 Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 147 mΩ
JESD-609 Code e3
Leakage Current 0.664 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 2840 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Alternate Parts for MAL215629332E3

This table gives cross-reference parts and alternative options found for MAL215629332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215629332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAL215669332E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents MAL215629332E3 vs MAL215669332E3
100USC3300MEFCSN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation MAL215629332E3 vs 100USC3300MEFCSN35X30
380LQ332M100A022 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc MAL215629332E3 vs 380LQ332M100A022
LH100M3300BP5-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, YAGEO Corporation MAL215629332E3 vs LH100M3300BP5-3530
100USC3300MSN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation MAL215629332E3 vs 100USC3300MSN35X30
380LX332M100A022 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc MAL215629332E3 vs 380LX332M100A022
SLF338M100S1A5T30K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, Teapo Electronic Corporation MAL215629332E3 vs SLF338M100S1A5T30K
LH100M3300BP4-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, YAGEO Corporation MAL215629332E3 vs LH100M3300BP4-3530
ESMH101VSN332MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con MAL215629332E3 vs ESMH101VSN332MA30S
ESMH101LIN332MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con MAL215629332E3 vs ESMH101LIN332MA30S

MAL215629332E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL215629332E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL215629332E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL215629332E3 would you like to use for your alert(s)?
  • Please alert me when MAL215629332E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL215629332E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL215629332E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL215629332E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL215629332E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL215629332E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: