Part Details for MAL215371478E3 by Vishay Intertechnologies
Overview of MAL215371478E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAL215371478E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7054
|
Newark | Smd Aluminium Electrolytic Capacitor, 153 Crv Series, 4.7 F, 50 V, Radial Can - Smd, 5 Mm, 6 Ohm Rohs Compliant: Yes |Vishay MAL215371478E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6694 |
|
$0.8200 | Buy Now |
DISTI #
66AH6502
|
Newark | Cap, 4.7Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215371478E3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3480 | Buy Now |
DISTI #
MAL215371478E3
|
Avnet Americas | 4,7uF 50V 5,0x5,0x5,3 105?C 2000h - Tape and Reel (Alt: MAL215371478E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2388 / $0.2538 | Buy Now |
|
Future Electronics | 153 CRV Series 50 V 4.7 uF Ø5x5.3mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Bristol Electronics | 933 |
|
RFQ | ||
DISTI #
MAL215371478E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 4.7uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2380 | Buy Now |
DISTI #
MAL215371478E3
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 50VDC, 5x5x5.3mm, ±20%, 2000h Min Qty: 1 | 1418 |
|
$0.2530 / $0.5710 | Buy Now |
DISTI #
MAL215371478E3
|
Avnet Abacus | 4,7uF 50V 5,0x5,0x5,3 105�C 2000h - Tape and Reel (Alt: MAL215371478E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL215371478E3
MAL215371478E3 CAD Models
MAL215371478E3 Part Data Attributes
|
MAL215371478E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215371478E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2222, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6000 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Size Code | 2020 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 5 mm |