-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1891
|
Newark | Cap, 6.8Uf, 400V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:6.8µf, Voltage(Dc):400V, Esr:-, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:152 Cme Series, Product Diameter:12.5Mm Rohs Compliant: Yes |Vishay MAL215299603E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191 |
|
$0.3210 | Buy Now |
DISTI #
40AH1892
|
Newark | Cap, 6.8Uf, 400V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:6.8µf, Voltage(Dc):400V, Esr:-, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:152 Cme Series, Product Diameter:12.5Mm Rohs Compliant: Yes |Vishay MAL215299603E3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.5200 | Buy Now |
DISTI #
40AH1891
|
Avnet Americas | SMD 6,8uF 400V 12,5x12,5x13 105?C - Product that comes on tape, but is not reeled (Alt: 40AH1891) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 191 Partner Stock |
|
$1.8900 | Buy Now |
DISTI #
MAL215299603E3
|
Avnet Americas | SMD 6,8uF 400V 12,5x12,5x13 105?C - Tape and Reel (Alt: MAL215299603E3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6974 | Buy Now |
DISTI #
594-MAL215299603E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6,8uF 400V 12,5x12,5x13mm 105 C 3000h RoHS: Compliant | 1046 |
|
$1.2200 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
61148225
|
Verical | Cap Aluminum Lytic 6.8uF 400V 20% (12.5 X 14mm) SMD 60mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 | Americas - 191 |
|
$0.5242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215299603E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215299603E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13 mm | |
Leakage Current | 0.152 mA | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 4949 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 12.5 mm |