-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0714
|
Newark | Cap, 680Uf, 50V, Alu Elec, Radial, Capacitance:680Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL214651681E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 539 |
|
$1.0900 / $1.1900 | Buy Now |
DISTI #
12R3274
|
Newark | Cap, Alu Elec, 680Uf, 50V, Radial, Capacitance:680Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL214651681E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
53Y0714
|
Avnet Americas | Rad 50V 680uF 12,5x25 125°C (CA) - Bulk (Alt: 53Y0714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 193 Partner Stock |
|
$2.1600 / $3.1300 | Buy Now |
DISTI #
MAL214651681E3
|
Avnet Americas | Rad 50V 680uF 12,5x25 125°C (CA) - Bulk (Alt: MAL214651681E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1387 / $1.2845 | Buy Now |
DISTI #
594-MAL214651681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 50V RoHS: Compliant | 404 |
|
$1.2100 / $3.1900 | Buy Now |
DISTI #
E02:0323_00468556
|
Arrow Electronics | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks Date Code: 2422 | Europe - 500 |
|
$1.6264 / $1.7129 | Buy Now |
|
Future Electronics | 680µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$1.1900 / $1.2600 | Buy Now |
DISTI #
84022799
|
Verical | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2422 | Americas - 500 |
|
$1.4483 | Buy Now |
DISTI #
MAL214651681E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.2200 / $1.2700 | Buy Now |
DISTI #
MAL214651681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 50 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: MAL214651681E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL214651681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214651681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.343 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL214651681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214651681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214661681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL214651681E3 vs MAL214661681E3 |
UPW1H681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MAL214651681E3 vs UPW1H681MHD1CM |
MAL219061681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214651681E3 vs MAL219061681E3 |
UPW1H681MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MAL214651681E3 vs UPW1H681MHD1CA |
UPW1H681MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MAL214651681E3 vs UPW1H681MHD1CV |
MAL214651681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL214651681E3 vs MAL214651681E3 |