There are no models available for this part yet.
Overview of MAL214631471E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL214631471E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R4356
|
Newark | Aluminium Electrolytic Capacitor, 146 Rti Series, 470 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL214631471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$0.9730 / $2.7100 | Buy Now | |
DISTI #
MAL214631471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 3000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214631471E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9504 / $1.0516 | Buy Now | |
DISTI #
594-MAL214631471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 20% AEC-Q200 RoHS: Compliant | 855 |
|
$0.9700 / $2.7200 | Buy Now | |
Future Electronics | CAP ALUM 470UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8150 / $0.8850 | Buy Now | ||
DISTI #
MAL214631471E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9700 / $0.9900 | Buy Now | |
DISTI #
MAL214631471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 50VDC, Ø12.52mm, Pitch: 5mm Min Qty: 1 | 615 |
|
$0.9600 / $2.6500 | Buy Now | |
DISTI #
MAL214631471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 3000 hours @ 125�C, Radial Leaded (Alt: MAL214631471E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL214631471E3 by Vishay Intertechnologies
Part Data Attributes for MAL214631471E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.238 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
625 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL214631471E3
This table gives cross-reference parts and alternative options found for MAL214631471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214631471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214651471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214631471E3 vs MAL214651471E3 |
MAL219031471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214631471E3 vs MAL219031471E3 |
MAL219061471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214631471E3 vs MAL219061471E3 |
MAL214661471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL214631471E3 vs MAL214661471E3 |
Related Parts for MAL214631471E3
-
GRM31A7U3D100JW31DFixed Capacitors
-
MAL205752221E3Aluminum Electrolytic Capacitors
-
FC0402E50R0BSWSFixed Resistors
-
640455-4Headers and Edge Type Connectors
-
ST1304Terminals and Terminal Blocks
-
TPS62730DRYSwitching Regulator or Controllers
-
293D105X9025A2TE3Tantalum Capacitors
-
KR102D0JNon-linear Resistors
-
7448030509Mains Filters