There are no models available for this part yet.
Overview of MAL214294475E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for MAL214294475E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK1089
|
Newark | Cap, 470Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214294475E3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9550 |
|
$0.1890 / $0.3080 | Buy Now | |
DISTI #
594-MAL214294475E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10V 6,3x11mm 105C 2500h RoHS: Compliant | 0 |
|
$0.0800 / $0.0950 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0814 | Buy Now | ||
DISTI #
MAL214294475E3
|
Avnet Abacus | RAD 10V 470F 6,3x11 105C (CA) (Alt: MAL214294475E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL214294475E3 by Vishay Intertechnologies
Part Data Attributes for MAL214294475E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.047 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
204 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL214294475E3
This table gives cross-reference parts and alternative options found for MAL214294475E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214294475E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471LBMAA11RXN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 2471LBMAA11RXN711R |
2471LBMAA11RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 2471LBMAA11RXN5110 |
UTW470M10CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | MAL214294475E3 vs UTW470M10CF36.3X11 |
8471LBMAA11RXN511F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 8471LBMAA11RXN511F |
1471LBMAA11RXN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 1471LBMAA11RXN4110 |
1471LBMAA11RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 1471LBMAA11RXN511M |
NRE-JL471M10V6.3X11TBNF | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | MAL214294475E3 vs NRE-JL471M10V6.3X11TBNF |
8471LBMAA11RXN111A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 8471LBMAA11RXN111A |
1471LBMAA11RXN911R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 1471LBMAA11RXN911R |
2471LBMAA11RXN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214294475E3 vs 2471LBMAA11RXN711A |