Part Details for MAL214266222E3 by Vishay Intertechnologies
Overview of MAL214266222E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214266222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3765
|
Newark | 2200 25V 12,5X25Mm 105 2500H |Vishay MAL214266222E3 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.7500 | Buy Now |
DISTI #
MAL214266222E3
|
Avnet Americas | 2200UF 25V 12,5X25MM 105 C 2500H - Bulk (Alt: MAL214266222E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5978 / $0.6615 | Buy Now |
DISTI #
594-MAL214266222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RAD 25V 2200UF 12,5X25 105 C (CB) RoHS: Compliant | 0 |
|
$0.6730 / $0.7060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$0.6540 | Buy Now |
Part Details for MAL214266222E3
MAL214266222E3 CAD Models
MAL214266222E3 Part Data Attributes
|
MAL214266222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214266222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1110 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214266222E3
This table gives cross-reference parts and alternative options found for MAL214266222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214266222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E228M12025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | MAL214266222E3 vs MK1E228M12025JR |
8222LDMAB25RX07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | MAL214266222E3 vs 8222LDMAB25RX07J |
NRE-JL222M25V12.5X25F1F | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | MAL214266222E3 vs NRE-JL222M25V12.5X25F1F |
RGA222M1ECC-1325C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | MAL214266222E3 vs RGA222M1ECC-1325C |
2222LDMAB25RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL214266222E3 vs 2222LDMAB25RXN911B |
8222LDMAB25RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL214266222E3 vs 8222LDMAB25RXN2110 |
8222LDMAB25RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL214266222E3 vs 8222LDMAB25RXN3110 |
1222LDMAB25RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL214266222E3 vs 1222LDMAB25RXN711M |
NRE-JL222M25V12.5X25TB15MMPNF | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | MAL214266222E3 vs NRE-JL222M25V12.5X25TB15MMPNF |
2222LDMAB25RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL214266222E3 vs 2222LDMAB25RXN111M |