Part Details for MAL213835471E3 by Vishay Intertechnologies
Overview of MAL213835471E3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213835471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1358
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Axial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL213835471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$1.8600 / $3.0800 | Buy Now |
DISTI #
27X7855
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Axial, Full Reel, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Vishay MAL213835471E3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.3100 | Buy Now |
DISTI #
95C1358
|
Avnet Americas | 470uF 16V 10x18 105?C 2000h - Product that comes on tape, but is not reeled (Alt: 95C1358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 332 Partner Stock |
|
$1.8600 / $3.0800 | Buy Now |
DISTI #
MAL213835471E3
|
Avnet Americas | 470uF 16V 10x18 105?C 2000h - Ammo Pack (Alt: MAL213835471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2027 / $1.2785 | Buy Now |
DISTI #
594-2222-138-35471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial RoHS: Compliant | 581 |
|
$1.2600 / $3.0000 | Buy Now |
DISTI #
V72:2272_09343341
|
Arrow Electronics | Cap Aluminum Lytic 470uF 16V 20% (10 X 18mm) Axial 0.54 Ohm 360mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2125 Container: Cut Strips | Americas - 915 |
|
$1.2710 / $1.5890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.2700 | Buy Now |
DISTI #
59269298
|
Verical | Cap Aluminum Lytic 470uF 16V 20% (10 X 18mm) Axial 0.54 Ohm 360mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2125 | Americas - 915 |
|
$1.2710 | Buy Now |
DISTI #
MAL213835471E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$1.2000 / $1.3000 | Buy Now |
Part Details for MAL213835471E3
MAL213835471E3 CAD Models
MAL213835471E3 Part Data Attributes
|
MAL213835471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213835471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2022-12-26 21:43:22 | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 540 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.019 mA | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 25 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213835471E3
This table gives cross-reference parts and alternative options found for MAL213835471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213835471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213825471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL213835471E3 vs MAL213825471E3 |