Part Details for MAL213650221E3 by Vishay Intertechnologies
Overview of MAL213650221E3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213650221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9977
|
Newark | Cap, 220Uf, 35V, Alu Elec, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL213650221E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2332 |
|
$0.3320 | Buy Now |
DISTI #
55Y9977
|
Avnet Americas | 220uF 35V 10x16 105?C 6000h - Bulk (Alt: 55Y9977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 490 Partner Stock |
|
$0.9830 / $1.4400 | Buy Now |
DISTI #
MAL213650221E3
|
Avnet Americas | 220uF 35V 10x16 105?C 6000h - Bulk (Alt: MAL213650221E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5042 / $0.5360 | Buy Now |
DISTI #
594-MAL213650221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 RoHS: Compliant | 536 |
|
$0.5310 / $1.4400 | Buy Now |
DISTI #
V36:1790_16277173
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 830mA 6000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 | Americas - 22 |
|
$0.4732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks | 0 |
|
$0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks | 0 |
|
$0.5300 | Buy Now |
DISTI #
60946643
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 830mA 6000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2147 | Americas - 22 |
|
$0.4732 | Buy Now |
DISTI #
MAL213650221E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.5460 / $0.6740 | Buy Now |
DISTI #
MAL213650221E3
|
TME | Capacitor: electrolytic, THT, 220uF, 35VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1 | 1356 |
|
$0.4650 / $1.3340 | Buy Now |
Part Details for MAL213650221E3
MAL213650221E3 CAD Models
MAL213650221E3 Part Data Attributes
|
MAL213650221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213650221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 415 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213650221E3
This table gives cross-reference parts and alternative options found for MAL213650221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213650221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LEM1016LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LEN311C |
8221LEM1016LM04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LM04J |
8221LEM1016LMN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LMN1D |
ELXV350ETD221MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | MAL213650221E3 vs ELXV350ETD221MJ16A |
8221LEM1016LM070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LM070 |
8221LEM1016LM05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LM05N |
8221LEM1016LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LEN211M |
8221LEM1016LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LMN70 |
8221LEM1016LM07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LM07N |
8221LEM1016LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL213650221E3 vs 8221LEM1016LMN5N |