Part Details for MAL213635471E3 by Vishay Intertechnologies
Overview of MAL213635471E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213635471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4376
|
Newark | Cap, 470Μf, 16V, 20% Rohs Compliant: Yes |Vishay MAL213635471E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7318 |
|
$0.7240 / $1.7100 | Buy Now |
DISTI #
MAL213635471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL213635471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5697 / $0.7237 | Buy Now |
DISTI #
594-MAL213635471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V 20% 10 x 16 RoHS: Compliant | 1004 |
|
$0.5650 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks | 0 |
|
$0.5630 | Buy Now |
DISTI #
MAL213635471E3
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 16VDC, Ø10x16mm, ±20% Min Qty: 2400 | 0 |
|
$0.5190 | RFQ |
DISTI #
MAL213635471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL213635471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213635471E3
MAL213635471E3 CAD Models
MAL213635471E3 Part Data Attributes
|
MAL213635471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213635471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 522.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213635471E3
This table gives cross-reference parts and alternative options found for MAL213635471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213635471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1C477M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL213635471E3 vs RZ1C477M10016CS |
477RCZ016M1016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | MAL213635471E3 vs 477RCZ016M1016 |
RZ1C477M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MAL213635471E3 vs RZ1C477M10016SS |
16NXA470MEFCCE10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | MAL213635471E3 vs 16NXA470MEFCCE10X16 |
NLE-LW471M16V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MAL213635471E3 vs NLE-LW471M16V10X16 |
LXF16VB471M10X16LL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | MAL213635471E3 vs LXF16VB471M10X16LL |
NRSZ471M16V10X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL213635471E3 vs NRSZ471M16V10X16TRF |
MAL213655471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL213635471E3 vs MAL213655471E3 |
16NXA470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | MAL213635471E3 vs 16NXA470MEFCCA10X16 |
NRSZ471M16V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL213635471E3 vs NRSZ471M16V10X16TBF |