-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4374
|
Newark | Cap, 100Uf, 50V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL213631101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2647 |
|
$0.6210 / $1.4100 | Buy Now |
DISTI #
MAL213631101E3
|
Avnet Americas | 100uF 50V 10x12 105°C 4000h - Ammo Pack (Alt: MAL213631101E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4800 / $0.5414 | Buy Now |
DISTI #
14AC4374
|
Avnet Americas | 100uF 50V 10x12 105°C 4000h - Bulk (Alt: 14AC4374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7980 / $1.4100 | Buy Now |
DISTI #
594-MAL213631101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12 RoHS: Compliant | 2363 |
|
$0.4800 / $1.0400 | Buy Now |
DISTI #
E02:0323_00467518
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20% (10 X 12mm) Radial 5mm 480mA 4000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks Date Code: 2425 | Europe - 1600 |
|
$0.4878 | Buy Now |
|
Future Electronics | 100µF 50V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
82750469
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (10 X 12mm) Radial 5mm 480mA 4000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2425 | Americas - 1600 |
|
$0.4878 | Buy Now |
DISTI #
MAL213631101E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.5040 / $0.5460 | Buy Now |
DISTI #
MAL213631101E3
|
TME | Capacitor: electrolytic, THT, 100uF, 50VDC, Ø10x12mm, Pitch: 5mm Min Qty: 1 | 827 |
|
$0.5000 / $1.3740 | Buy Now |
DISTI #
MAL213631101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL213631101E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL213631101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213631101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL213631101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213631101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213651101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL213631101E3 vs MAL213651101E3 |
MAL213631101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL213631101E3 vs MAL213631101E3 |
MAL213651101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL213631101E3 vs MAL213651101E3 |