MAL213455229E3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, 5mmH RADIAL LEADED, ROHS COMPLIANT

Overview of MAL213455229E3 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAL213455229E3 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL213455229E3 by Vishay BCcomponents

MAL213455229E3
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Vishay
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.004 mA
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
32 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL213455229E3
    Vishay BCcomponents
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, 5mmH RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MAL213455229E3

This table gives cross-reference parts and alternative options found for MAL213455229E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213455229E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220LCM0505MVN18EF CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213455229E3 vs 2220LCM0505MVN18EF
2220LCM0505MVN08FF CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213455229E3 vs 2220LCM0505MVN08FF
8220LCM0505MV05A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd MAL213455229E3 vs 8220LCM0505MV05A
UMW1C220MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation MAL213455229E3 vs UMW1C220MDD1AE
ESRE160EFC220ME05D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MMH, RADIAL LEADED, ROHS COMPLIANT Chemi-Con MAL213455229E3 vs ESRE160EFC220ME05D
2220LCM0505MVN38EJ CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213455229E3 vs 2220LCM0505MVN38EJ
2220LCM0505MVN28FJ CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213455229E3 vs 2220LCM0505MVN28FJ
8220LCM0505MVN5E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd MAL213455229E3 vs 8220LCM0505MVN5E
8220LCM0505MVN98ER CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213455229E3 vs 8220LCM0505MVN98ER
8220LCM0505MVN981B CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213455229E3 vs 8220LCM0505MVN981B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL213455229E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL213455229E3 by Vishay BCcomponents

  • Please alert me when MAL213455229E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL213455229E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL213455229E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL213455229E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL213455229E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL213455229E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: