Datasheets
MAL212367228 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for MAL212367228 by Vishay BCcomponents

Overview of MAL212367228 by Vishay BCcomponents

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAL212367228

MAL212367228 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAL212367228 Part Data Attributes

MAL212367228 Vishay BCcomponents
Buy Now Datasheet
Compare Parts:
MAL212367228 Vishay BCcomponents CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.7 mm
Dielectric Material ALUMINUM (DRY/SOLID)
ESR 109000 mΩ
Leakage Current 0.009 mA
Length 15.3 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 40 V
Ripple Current 8.25 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for MAL212367228

This table gives cross-reference parts and alternative options found for MAL212367228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212367228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAL212367228E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 40V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MAL212367228 vs MAL212367228E3
MAL212327228 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay BCcomponents MAL212367228 vs MAL212327228
MAL212317228 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay BCcomponents MAL212367228 vs MAL212317228
MAL212327228E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 40V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MAL212367228 vs MAL212327228E3
MAL212367228E3 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MAL212367228 vs MAL212367228E3
MAL212317228E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 40V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MAL212367228 vs MAL212317228E3
MAL212317228E3 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MAL212367228 vs MAL212317228E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL212367228 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL212367228 by Vishay BCcomponents

  • Please alert me when MAL212367228 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAL212367228 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL212367228 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAL212367228 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL212367228.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL212367228 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: