Part Details for MAL212320151E3 by Vishay Intertechnologies
Overview of MAL212320151E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL212320151E3
MAL212320151E3 CAD Models
MAL212320151E3 Part Data Attributes
|
MAL212320151E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212320151E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.9 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Leakage Current | 0.3 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 217.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for MAL212320151E3
This table gives cross-reference parts and alternative options found for MAL212320151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212320151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212320151 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 35 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL212320151E3 vs MAL212320151 |
MAL212360151 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212320151E3 vs MAL212360151 |
MAL212310151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212320151E3 vs MAL212310151E3 |
MAL212360151 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 35 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL212320151E3 vs MAL212360151 |
MAL212360151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212320151E3 vs MAL212360151E3 |
MAL212360151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 35 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212320151E3 vs MAL212360151E3 |