Part Details for MAL212320101E3 by Vishay BCcomponents
Overview of MAL212320101E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL212320101E3
MAL212320101E3 CAD Models
MAL212320101E3 Part Data Attributes
|
MAL212320101E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL212320101E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.9 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Leakage Current | 0.2 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for MAL212320101E3
This table gives cross-reference parts and alternative options found for MAL212320101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212320101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212320101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212320101E3 vs MAL212320101E3 |
MAL212320101 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL212320101E3 vs MAL212320101 |
MAL212320101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212320101E3 vs MAL212320101 |
MAL212360101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212320101E3 vs MAL212360101E3 |