Part Details for MAL212317478E3 by Vishay BCcomponents
Overview of MAL212317478E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL212317478E3
MAL212317478E3 CAD Models
MAL212317478E3 Part Data Attributes
|
MAL212317478E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL212317478E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.7 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 51000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.019 mA | |
Length | 15.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 16.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MAL212317478E3
This table gives cross-reference parts and alternative options found for MAL212317478E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212317478E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212367478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 40V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212317478E3 vs MAL212367478E3 |
MAL212367478 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL212317478E3 vs MAL212367478 |
MAL212367478E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 40 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212317478E3 vs MAL212367478E3 |
MAL212317478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 40V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212317478E3 vs MAL212317478E3 |