MAL212019101E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED

Overview of MAL212019101E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAL212019101E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 98K6830
Newark Cap, 100Uf, 100V, Alu Elec, Axial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL212019101E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 699
  • 1 $5.2400
  • 10 $4.5100
  • 25 $4.3000
  • 50 $4.0900
  • 100 $3.7100
  • 500 $3.1500
$3.1500 / $5.2400 Buy Now
DISTI # 98K6830
Avnet Americas 100uF 100V 12,5x30 125°C 8000h - Bulk (Alt: 98K6830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 75 Partner Stock
  • 1 $5.2400
  • 10 $4.5100
  • 25 $4.3000
  • 50 $4.0900
  • 100 $3.7100
$3.7100 / $5.2400 Buy Now
DISTI # MAL212019101E3
Avnet Americas 100uF 100V 12,5x30 125°C 8000h - Bulk (Alt: MAL212019101E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 780 $2.8961
  • 1,300 $2.8551
  • 2,080 $2.7934
  • 3,900 $2.7318
  • 7,800 $2.6702
  • 39,000 $2.6291
  • 78,000 $2.5675
$2.5675 / $2.8961 Buy Now
DISTI # 594-2222-120-19101
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial RoHS: Compliant 867
  • 1 $6.8000
  • 10 $4.6600
  • 50 $4.0500
  • 100 $3.5200
  • 520 $3.0500
  • 1,040 $2.6900
$2.6900 / $6.8000 Buy Now
Future Electronics CAP ALUM 100UF 20% 100V AXIAL RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 20 Lead time: 6 Weeks 0
  • 20 $2.9400
  • 80 $2.8400
  • 200 $2.7800
  • 500 $2.7200
  • 800 $2.6300
$2.6300 / $2.9400 Buy Now
DISTI # MAL212019101E3
TTI Aluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 780 Package Multiple: 260 Container: Bulk Americas - 0
  • 780 $2.7300
  • 1,300 $2.6700
  • 2,080 $2.6200
  • 3,900 $2.5700
$2.5700 / $2.7300 Buy Now
DISTI # MAL212019101E3
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212019101E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL212019101E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL212019101E3 by Vishay Intertechnologies

MAL212019101E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
ESR
648 mΩ
JESD-609 Code
e3
Leakage Current
0.16 mA
Length
30.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
364.8 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL212019101E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for MAL212019101E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL212019101E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL212019101E3 by Vishay Intertechnologies

  • Please alert me when MAL212019101E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL212019101E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL212019101E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL212019101E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL212019101E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL212019101E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: