Part Details for MAL210618104E3 by Vishay BCcomponents
Overview of MAL210618104E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL210618104E3
MAL210618104E3 CAD Models
MAL210618104E3 Part Data Attributes
|
MAL210618104E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL210618104E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 100000 uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 12.6 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 36500 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SCREW |
Alternate Parts for MAL210618104E3
This table gives cross-reference parts and alternative options found for MAL210618104E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210618104E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210678104E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 100000 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210618104E3 vs MAL210678104E3 |
MAL210638104E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 100000 uF, CHASSIS MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210618104E3 vs MAL210638104E3 |
MAL210658104E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 100000uF, Stud Mount, | Vishay Intertechnologies | MAL210618104E3 vs MAL210658104E3 |
MAL210678104E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 100000uF, Stud Mount, | Vishay Intertechnologies | MAL210618104E3 vs MAL210678104E3 |
MAL210658104E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 100000 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210618104E3 vs MAL210658104E3 |
MAL210618104E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 100000uF, Chassis Mount, | Vishay Intertechnologies | MAL210618104E3 vs MAL210618104E3 |