Datasheets
MAL210617154E3 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 150000 uF, CHASSIS MOUNT, ROHS COMPLIANT

Part Details for MAL210617154E3 by Vishay BCcomponents

Overview of MAL210617154E3 by Vishay BCcomponents

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for MAL210617154E3

MAL210617154E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAL210617154E3 Part Data Attributes

MAL210617154E3 Vishay BCcomponents
Buy Now Datasheet
Compare Parts:
MAL210617154E3 Vishay BCcomponents CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 150000 uF, CHASSIS MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 150000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76 mm
Dielectric Material ALUMINUM (WET)
ESR 8 mΩ
JESD-609 Code e3
Leakage Current 12 mA
Length 220 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Chassis Mount
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 30%
Rated (DC) Voltage (URdc) 40 V
Ripple Current 38000 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SCREW

Alternate Parts for MAL210617154E3

This table gives cross-reference parts and alternative options found for MAL210617154E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210617154E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAL210637154E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 150000uF, Chassis Mount, Vishay Intertechnologies MAL210617154E3 vs MAL210637154E3
MAL210677154E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 150000 uF, STUD MOUNT, ROHS COMPLIANT Vishay BCcomponents MAL210617154E3 vs MAL210677154E3
MAL210657154E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 150000 uF, STUD MOUNT, ROHS COMPLIANT Vishay BCcomponents MAL210617154E3 vs MAL210657154E3
MAL210677154E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, Vishay Intertechnologies MAL210617154E3 vs MAL210677154E3
MAL210657154E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, Vishay Intertechnologies MAL210617154E3 vs MAL210657154E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL210617154E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL210617154E3 by Vishay BCcomponents

  • Please alert me when MAL210617154E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL210617154E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL210617154E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL210617154E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL210617154E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL210617154E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: