Part Details for MAL210157104E3 by Vishay Intertechnologies
Overview of MAL210157104E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210157104E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9649
|
Newark | 100000 40V 65X105Mm 85 15000H |Vishay MAL210157104E3 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7700 | Buy Now |
DISTI #
MAL210157104E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.1 F, 40 V, ? 20%, Screw - Bulk (Alt: MAL210157104E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
$48.8950 / $60.5610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 | 0 |
|
$59.8200 | Buy Now |
DISTI #
MAL210157104E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.1 F, 40 V, � 20%, Screw (Alt: MAL210157104E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210157104E3
MAL210157104E3 CAD Models
MAL210157104E3 Part Data Attributes
|
MAL210157104E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210157104E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 8 mA | |
Length | 104.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 19200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL210157104E3
This table gives cross-reference parts and alternative options found for MAL210157104E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210157104E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210177104E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 100000 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210157104E3 vs MAL210177104E3 |
MAL210177104E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, | Vishay Intertechnologies | MAL210157104E3 vs MAL210177104E3 |
MAL210137104E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 100000 uF, CHASSIS MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210157104E3 vs MAL210137104E3 |
MAL210157104E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 100000 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210157104E3 vs MAL210157104E3 |
MAL210117104E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, | Vishay Intertechnologies | MAL210157104E3 vs MAL210117104E3 |
MAL210137104E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, | Vishay Intertechnologies | MAL210157104E3 vs MAL210137104E3 |