-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7996
|
Newark | Electrolytic Capacitor, Screw, 101 Phr-St Series, 4700 F, 20%, 100 V, 35 Mm, 0.032 Ohm Rohs Compliant: Yes |Vishay MAL210119472E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$10.5900 | Buy Now |
DISTI #
MAL210119472E3
|
Avnet Americas | 4700uF 100V 35x80 85°C 10000h - Bulk (Alt: MAL210119472E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9125 / $26.2965 | Buy Now |
DISTI #
18K7996
|
Avnet Americas | 4700uF 100V 35x80 85°C 10000h - Bulk (Alt: 18K7996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3100 / $32.7200 | Buy Now |
DISTI #
594-MAL210119472E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700UF 100V RoHS: Compliant | 0 |
|
$23.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$24.8700 | Buy Now |
DISTI #
MAL210119472E3
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4700UF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$24.8600 | Buy Now |
DISTI #
MAL210119472E3
|
TME | Capacitor: electrolytic, screw type, 4.7mF, 100VDC, Ø35x80mm, ±20% Min Qty: 50 | 0 |
|
$23.5600 | RFQ |
DISTI #
MAL210119472E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 100 V, � 20%, Screw (Alt: MAL210119472E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL210119472E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210119472E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 0.94 mA | |
Length | 81.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for MAL210119472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210119472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210119472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, CHASSIS MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210119472E3 vs MAL210119472E3 |
MAL210159472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, | Vishay Intertechnologies | MAL210119472E3 vs MAL210159472E3 |