Part Details for MAL210117334E3 by Vishay Intertechnologies
Overview of MAL210117334E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210117334E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3151
|
Newark | 330000 40V 76X220Mm 85 15000H |Vishay MAL210117334E3 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.4600 | Buy Now |
DISTI #
MAL210117334E3
|
Avnet Americas | 330000UF 40V 76X220MM 85 C 15000H - Bulk (Alt: MAL210117334E3) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Container: Bulk | 0 |
|
$131.1910 / $170.5050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 | 0 |
|
$168.4000 | Buy Now |
Part Details for MAL210117334E3
MAL210117334E3 CAD Models
MAL210117334E3 Part Data Attributes
|
MAL210117334E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210117334E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 330000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5 mΩ | |
Leakage Current | 26.4 mA | |
Length | 219.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 28200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL210117334E3
This table gives cross-reference parts and alternative options found for MAL210117334E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210117334E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL210177334E3 | Vishay Intertechnologies | $204.6200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 330000uF, Stud Mount, | MAL210117334E3 vs MAL210177334E3 |
MAL210117334E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 330000 uF, CHASSIS MOUNT, ROHS COMPLIANT | MAL210117334E3 vs MAL210117334E3 |
MAL210157334E3 | Vishay Intertechnologies | $240.0190 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 330000uF, Stud Mount, | MAL210117334E3 vs MAL210157334E3 |