Part Details for MAL209778228E6 by Vishay BCcomponents
Overview of MAL209778228E6 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL209778228E6
MAL209778228E6 CAD Models
MAL209778228E6 Part Data Attributes
|
MAL209778228E6
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL209778228E6
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2.2 uF, THROUGH HOLE MOUNT, 7 mmH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL209778228E6
This table gives cross-reference parts and alternative options found for MAL209778228E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209778228E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2-63V2R2MD1#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | MAL209778228E6 vs RC2-63V2R2MD1#-F |
22R2LGM0407SCN08F0 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 22R2LGM0407SCN08F0 |
12R2LGM0407SCN38FB | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 12R2LGM0407SCN38FB |
22R2LGM0407SCN781A | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 22R2LGM0407SCN781A |
22R2LGM0407SCN2850 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 22R2LGM0407SCN2850 |
82R2LGM0407SCN381C | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 82R2LGM0407SCN381C |
12R2LGM0407SCN585B | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 12R2LGM0407SCN585B |
22R2LGM0407SCN38EA | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 22R2LGM0407SCN38EA |
NRE-S2R2M63V4X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | MAL209778228E6 vs NRE-S2R2M63V4X7F1F |
12R2LGM0407SCN58EM | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209778228E6 vs 12R2LGM0407SCN58EM |