Part Details for MAL209730478E6 by Vishay Intertechnologies
Overview of MAL209730478E6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209730478E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209730478E6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, � 20%, 1500 hours @ 105�C, Radial Leaded (Alt: MAL209730478E6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209730478E6
MAL209730478E6 CAD Models
MAL209730478E6 Part Data Attributes
|
MAL209730478E6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209730478E6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL209730478E6
This table gives cross-reference parts and alternative options found for MAL209730478E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209730478E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LEM0407LLN585F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 14R7LEM0407LLN585F |
14R7LEM0407SCN981F | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 14R7LEM0407SCN981F |
84R7LEM0407SC07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 84R7LEM0407SC07P |
24R7LEM0407LLN085R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 24R7LEM0407LLN085R |
24R7LEM0407SCN085R | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 24R7LEM0407SCN085R |
24R7LEM0407SCN481R | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 24R7LEM0407SCN481R |
14R7LEM0407SCN585F | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 14R7LEM0407SCN585F |
24R7LEM0407SCN28E0 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 24R7LEM0407SCN28E0 |
24R7LEM0407LLN28E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 24R7LEM0407LLN28E0 |
24R7LEM0407LLN18F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MAL209730478E6 vs 24R7LEM0407LLN18F0 |