MAL209436471E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT

Overview of MAL209436471E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MAL209436471E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH0815
Newark Cap, 470Uf, 400V, Alu Elec, Snap-In Rohs Compliant: Yes |Vishay MAL209436471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 384
  • 1 $10.2900
  • 10 $9.6000
  • 25 $9.4000
  • 50 $9.1900
$9.1900 / $10.2900 Buy Now
DISTI # MAL209436471E3
Avnet Americas 470uF 400V 30x45 105°C 2000h - Bulk (Alt: MAL209436471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 800 $9.1283
  • 1,000 $8.9989
  • 1,800 $8.8046
  • 4,000 $7.1793
  • 8,000 $7.0174
  • 40,000 $6.0749
  • 80,000 $5.9325
$5.9325 / $9.1283 Buy Now
DISTI # 594-MAL209436471E3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 470UF 400V RoHS: Compliant 0
  • 800 $8.0900
$8.0900 Order Now
Future Electronics 094PME-SI Series 400 V 470 uF 105 °C Ø 31 x 47 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk 0
Bulk
  • 100 $8.8000
  • 200 $8.7100
$8.7100 / $8.8000 Buy Now
DISTI # MAL209436471E3
TTI Aluminum Electrolytic Capacitors - Snap In 470UF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 25 Container: Bulk Americas - 0
  • 800 $8.0900
  • 2,000 $7.9300
  • 4,000 $7.3600
$7.3600 / $8.0900 Buy Now
DISTI # MAL209436471E3
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: MAL209436471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL209436471E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL209436471E3 by Vishay Intertechnologies

MAL209436471E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
330 mΩ
JESD-609 Code
e3
Leakage Current
1.5 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1820 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL209436471E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
    VS

Related Parts for MAL209436471E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL209436471E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL209436471E3 by Vishay Intertechnologies

  • Please alert me when MAL209436471E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL209436471E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL209436471E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL209436471E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL209436471E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL209436471E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: