Part Details for MAL209356689E3 by Vishay Intertechnologies
Overview of MAL209356689E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209356689E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6109
|
Newark | 68 400V 22X25Mm 85 2000H |Vishay MAL209356689E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7300 | Buy Now |
DISTI #
MAL209356689E3
|
Avnet Americas | 68uF 400V 22x25 85?C 2000h - Bulk (Alt: MAL209356689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7780 / $2.2734 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$2.2500 | Buy Now |
DISTI #
MAL209356689E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 68UF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2600 | Buy Now |
DISTI #
MAL209356689E3
|
Avnet Abacus | 68uF 400V 22x25 85�C 2000h (Alt: MAL209356689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209356689E3
MAL209356689E3 CAD Models
MAL209356689E3 Part Data Attributes
|
MAL209356689E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209356689E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2060 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209356689E3
This table gives cross-reference parts and alternative options found for MAL209356689E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209356689E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2680VAM2225LKN0810 | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209356689E3 vs 2680VAM2225LKN0810 |
B43305A9686M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209356689E3 vs B43305A9686M062 |
MAL209356689E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209356689E3 vs MAL209356689E3 |
1680VAM2225LKN1810 | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209356689E3 vs 1680VAM2225LKN1810 |
ECOS2GP680BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL209356689E3 vs ECOS2GP680BA |
LH400M0068BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | MAL209356689E3 vs LH400M0068BPF42225 |
8680VAM2225LKN4810 | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209356689E3 vs 8680VAM2225LKN4810 |
8680VAM2225LKN3850 | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209356689E3 vs 8680VAM2225LKN3850 |
2680VAM2225LKN48E0 | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209356689E3 vs 2680VAM2225LKN48E0 |
1680VAM2225LKN5850 | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209356689E3 vs 1680VAM2225LKN5850 |