Part Details for MAL209352391E3 by Vishay BCcomponents
Overview of MAL209352391E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL209352391E3
MAL209352391E3 CAD Models
MAL209352391E3 Part Data Attributes
|
MAL209352391E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL209352391E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209352391E3
This table gives cross-reference parts and alternative options found for MAL209352391E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209352391E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391MCM2230LKN28F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 8391MCM2230LKN28F0 |
8391MCM2230LKN38E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 8391MCM2230LKN38E0 |
8391MCM2230LKN4810 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 8391MCM2230LKN4810 |
8391MCM2230LKN78E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 8391MCM2230LKN78E0 |
1391MCM2230LKN38F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN38F0 |
1391MCM2230LKN48E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN48E0 |
2391MCM2230LKN78F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 2391MCM2230LKN78F0 |
2391MCM2230LKN48E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 2391MCM2230LKN48E0 |
1391MCM2230LKN38E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN38E0 |
1391MCM2230LKN7810 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN7810 |