Part Details for MAL209327471E3 by Vishay Intertechnologies
Overview of MAL209327471E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209327471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6066
|
Newark | 470 450V 35X40Mm 85 2000H |Vishay MAL209327471E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
MAL209327471E3
|
Avnet Americas | 470uF 450V 35x40 85°C 2000h - Bulk (Alt: MAL209327471E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6787 / $9.7050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$9.1800 | Buy Now |
DISTI #
MAL209327471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 450 V, � 20%, Snap-In (Alt: MAL209327471E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209327471E3
MAL209327471E3 CAD Models
MAL209327471E3 Part Data Attributes
|
MAL209327471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209327471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2470 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209327471E3
This table gives cross-reference parts and alternative options found for MAL209327471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209327471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ471M450A042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | MAL209327471E3 vs 380LQ471M450A042AD |
ESMQ451VND471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | MAL209327471E3 vs ESMQ451VND471MA40S |
450USG470MSN35X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209327471E3 vs 450USG470MSN35X40 |
MAL209327471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209327471E3 vs MAL209327471E3 |
EETUQ2W471LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL209327471E3 vs EETUQ2W471LJ |
B43634B5477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209327471E3 vs B43634B5477M002 |
ESMQ451VNN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | MAL209327471E3 vs ESMQ451VNN471MA40S |
ESMQ451VSN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL209327471E3 vs ESMQ451VSN471MA40S |
B43634B5477M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209327471E3 vs B43634B5477M007 |
B43634B5477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209327471E3 vs B43634B5477M000 |