Part Details for MAL209326561E3 by Vishay Intertechnologies
Overview of MAL209326561E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209326561E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6060
|
Newark | 560 400V 35X35Mm 85 2000H |Vishay MAL209326561E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
MAL209326561E3
|
Avnet Americas | 560uF 400V 35x35 85°C 2000h - Bulk (Alt: MAL209326561E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3574 / $8.9640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$8.8600 | Buy Now |
DISTI #
MAL209326561E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 400 V, � 20%, Snap-In (Alt: MAL209326561E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209326561E3
MAL209326561E3 CAD Models
MAL209326561E3 Part Data Attributes
|
MAL209326561E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209326561E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209326561E3
This table gives cross-reference parts and alternative options found for MAL209326561E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209326561E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630C9567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209326561E3 vs B43630C9567M007 |
B43634B9567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209326561E3 vs B43634B9567M002 |
B43630C9567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209326561E3 vs B43630C9567M000 |