Part Details for MAL205155104E3 by Vishay Intertechnologies
Overview of MAL205155104E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205155104E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1588
|
Newark | 100000 16V 40X100Mm 85 12000H |Vishay MAL205155104E3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7400 | Buy Now |
DISTI #
MAL205155104E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.1 F, 16 V, ? 20%, Solder Pin - Bulk (Alt: MAL205155104E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5867 / $27.5535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks | 0 |
|
$27.2200 | Buy Now |
DISTI #
MAL205155104E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.1 F, 16 V, � 20%, Solder Pin (Alt: MAL205155104E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205155104E3
MAL205155104E3 CAD Models
MAL205155104E3 Part Data Attributes
|
MAL205155104E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205155104E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 9.6 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |