Part Details for MAL204860471E3 by Vishay Intertechnologies
Overview of MAL204860471E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204860471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1429
|
Newark | Capacitor,470Uf,35Vdc,20-% Tol,20+% Tol |Vishay MAL204860471E3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.6460 | Buy Now |
DISTI #
MAL204860471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: MAL204860471E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5275 / $0.5950 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitor, 470 uF, 35 V, 20%, 3000 hours 105C, Radial Le RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.5500 / $0.6050 | Buy Now |
DISTI #
MAL204860471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204860471E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204860471E3
MAL204860471E3 CAD Models
MAL204860471E3 Part Data Attributes
|
MAL204860471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204860471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204860471E3
This table gives cross-reference parts and alternative options found for MAL204860471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204860471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL471M35V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | MAL204860471E3 vs NRE-HL471M35V10X20TBF |
B41859C7477M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | MAL204860471E3 vs B41859C7477M008 |
MAL217250471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204860471E3 vs MAL217250471E3 |
ESY477M035AH4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MAL204860471E3 vs ESY477M035AH4AA |
EEUEB1V471B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MAL204860471E3 vs EEUEB1V471B |
EEUEB1V471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MAL204860471E3 vs EEUEB1V471 |
MAL217060471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204860471E3 vs MAL217060471E3 |
MAL217050471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204860471E3 vs MAL217050471E3 |
B41856C7477M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL204860471E3 vs B41856C7477M000 |
EEUFM1V471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MAL204860471E3 vs EEUFM1V471 |