Datasheets
MAL204227688E3 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for MAL204227688E3 by Vishay BCcomponents

Overview of MAL204227688E3 by Vishay BCcomponents

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for MAL204227688E3

MAL204227688E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAL204227688E3 Part Data Attributes

MAL204227688E3 Vishay BCcomponents
Buy Now Datasheet
Compare Parts:
MAL204227688E3 Vishay BCcomponents CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 22000 mΩ
JESD-609 Code e3
Leakage Current 0.23 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 110 mA
Surface Mount NO
Tan Delta 0.10
Terminal Finish MATTE TIN
Terminal Shape WIRE

Alternate Parts for MAL204227688E3

This table gives cross-reference parts and alternative options found for MAL204227688E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204227688E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAL204227688E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MAL204227688E3 vs MAL204227688E3
MAL204217688E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MAL204227688E3 vs MAL204217688E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL204227688E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL204227688E3 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of MAL204227688E3 would you like to use for your alert(s)?
  • Please alert me when MAL204227688E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL204227688E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL204227688E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL204227688E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL204227688E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL204227688E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: