Part Details for MAL203854472E3 by Vishay Intertechnologies
Overview of MAL203854472E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203854472E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MAL203854472E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 10V 13x25mm 85 C 3500h RoHS: Compliant | 0 |
|
$0.7670 / $0.8280 | Order Now |
DISTI #
MAL203854472E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203854472E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203854472E3
MAL203854472E3 CAD Models
MAL203854472E3 Part Data Attributes
|
MAL203854472E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203854472E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203854472E3
This table gives cross-reference parts and alternative options found for MAL203854472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203854472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESC478M010AL4AAPLP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | MAL203854472E3 vs ESC478M010AL4AAPLP |
SK010M4700B5F-1325 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED | MAL203854472E3 vs SK010M4700B5F-1325 |
ESC478M010AL4EAPLP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | MAL203854472E3 vs ESC478M010AL4EAPLP |
GS472M010 | MDL Electronics Industrial Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | MAL203854472E3 vs GS472M010 |
ESK478M010AL4AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | MAL203854472E3 vs ESK478M010AL4AA |
MAL203854472E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 4700 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MAL203854472E3 vs MAL203854472E3 |
711-010/472M# | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | MAL203854472E3 vs 711-010/472M# |
YS010M472 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | MAL203854472E3 vs YS010M472 |
ESK478M010AL4EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | MAL203854472E3 vs ESK478M010AL4EA |
SK010M4700L5F11325 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | MAL203854472E3 vs SK010M4700L5F11325 |