Part Details for MAL203854103000 by Vishay BCcomponents
Overview of MAL203854103000 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL203854103000
MAL203854103000 CAD Models
MAL203854103000 Part Data Attributes
|
MAL203854103000
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL203854103000
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 10000 uF, THROUGH HOLE MOUNT, RADIAL LONG LEADS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1 mA | |
Manufacturer Series | 038RSU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Shape | WIRE |
Alternate Parts for MAL203854103000
This table gives cross-reference parts and alternative options found for MAL203854103000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203854103000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG100ERC103MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL203854103000 vs ESMG100ERC103MLP1S |
ECEB1AU103S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | MAL203854103000 vs ECEB1AU103S |
ESMG100ETB103MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL203854103000 vs ESMG100ETB103MLP1S |
UVR1A103MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | MAL203854103000 vs UVR1A103MHT |
SK010M10K0A7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MAL203854103000 vs SK010M10K0A7F-1636 |
10PK103MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL203854103000 vs 10PK103MCC16X25 |
NP1A109M25050SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MAL203854103000 vs NP1A109M25050SS |
NRSA103M10V18X36TRN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | MAL203854103000 vs NRSA103M10V18X36TRN |
NRSS103M10V16X31.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL203854103000 vs NRSS103M10V16X31.5TRF |
CEDSM1A103M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | MAL203854103000 vs CEDSM1A103M |