Part Details for MAL202126471E3 by Vishay Intertechnologies
Overview of MAL202126471E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202126471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0781
|
Newark | Cap, 470Uf, 25V, Alu Elec, Axial Rohs Compliant: Yes |Vishay MAL202126471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 968 |
|
$1.3300 / $3.1200 | Buy Now |
DISTI #
MAL202126471E3
|
Avnet Americas | 470uF 25V 10x18 85?C 2500h - Tape and Reel (Alt: MAL202126471E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 500 |
|
$1.2076 / $1.2894 | Buy Now |
DISTI #
594-2222-021-26471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial RoHS: Compliant | 3247 |
|
$1.1400 / $3.1200 | Buy Now |
|
Future Electronics | 021 ASM Series 25 v 470 uf 85c 10x18mm 2500 hrs Axial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9900 / $1.0800 | Buy Now |
|
Bristol Electronics | 1390 |
|
RFQ | ||
DISTI #
MAL202126471E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.1400 / $1.2500 | Buy Now |
DISTI #
MAL202126471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 25VDC, Ø10x18mm, ±20%, 2500h Min Qty: 1 | 157 |
|
$1.1200 / $2.9100 | Buy Now |
DISTI #
MAL202126471E3
|
Avnet Abacus | 470uF 25V 10x18 85�C 2500h - Tape and Reel (Alt: MAL202126471E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL202126471E3
MAL202126471E3 CAD Models
MAL202126471E3 Part Data Attributes
|
MAL202126471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202126471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 480 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |