Part Details for MAL201374101E3 by Vishay Intertechnologies
Overview of MAL201374101E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL201374101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0069
|
Newark | Capacitor, non-Specified,100Uf,10Vdc,20-% Tol,20+% Tol |Vishay MAL201374101E3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.4180 | Buy Now |
DISTI #
MAL201374101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: MAL201374101E3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3281 / $0.4168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.3240 | Buy Now |
DISTI #
MAL201374101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: MAL201374101E3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3281 / $0.4168 | Buy Now |
DISTI #
MAL201374101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 10 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL201374101E3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL201374101E3
MAL201374101E3 CAD Models
MAL201374101E3 Part Data Attributes:
|
MAL201374101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL201374101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL201374101E3
This table gives cross-reference parts and alternative options found for MAL201374101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL201374101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203834101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL201374101E3 vs MAL203834101E3 |
10PK100MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL201374101E3 vs 10PK100MTA5X11 |
UVR1A101MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MAL201374101E3 vs UVR1A101MDD1TP |
ESME100ELL101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MAL201374101E3 vs ESME100ELL101ME11D |
230A101M010SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MAL201374101E3 vs 230A101M010SP |
10PK100MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | MAL201374101E3 vs 10PK100MEFCT15X11 |
10YK100MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MAL201374101E3 vs 10YK100MCE5X11 |
10PK100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL201374101E3 vs 10PK100MFA5X11 |
10YK100MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MAL201374101E3 vs 10YK100MKC5X11 |
10YK100M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL201374101E3 vs 10YK100M5X11 |