Part Details for MAL201336338E3 by Vishay Intertechnologies
Overview of MAL201336338E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL201336338E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0021
|
Newark | 3,3 25V 5X11Mm 85 3000H |Vishay MAL201336338E3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MAL201336338E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 25 V, ? 20%, 3000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: MAL201336338E3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2896 / $0.3078 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.3040 | Buy Now |
DISTI #
MAL201336338E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 25 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL201336338E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL201336338E3
MAL201336338E3 CAD Models
MAL201336338E3 Part Data Attributes
|
MAL201336338E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL201336338E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL201336338E3
This table gives cross-reference parts and alternative options found for MAL201336338E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL201336338E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDLL3R3M25CF25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLL3R3M25CF25X11 |
RDLL3R3M25TR25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLL3R3M25TR25X11 |
RDLLA3R3M25TB25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLLA3R3M25TB25X11 |
RDNP3R3M25TR25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDNP3R3M25TR25X11 |
RDLL3R3M25TR525X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLL3R3M25TR525X11 |
RDLL3R3M25TR635X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLL3R3M25TR635X11 |
RDLL3R3M25TB25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLL3R3M25TB25X11 |
RDLL3R3M25TR15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLL3R3M25TR15X11 |
RDL3R3M25TB25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDL3R3M25TB25X11 |
RDLLA3R3M25CF35X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | MAL201336338E3 vs RDLLA3R3M25CF35X11 |