-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3365
|
Newark | Inductor, metal Wire-W Chip,1008 ,1.5Uh20% ,t&r |Taiyo Yuden MAKK2520H1R5M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
16AC1477
|
Newark | Inductor, Wirewound, 1.5Uh, 2.4A, Inductance:1.5µh, Dc Resistance Max:0.078Ohm, Self Resonant Frequency:-, Dc Current Rating:2.4A, Inductor Case/Package:1008 [2520 Metric], Product Range:Mcoil Ma-H Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MAKK2520H1R5M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.0900 | Buy Now |
DISTI #
587-4715-1-ND
|
DigiKey | FIXED IND 1.5UH 2.4A 78 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14789 In Stock |
|
$0.0710 / $0.2300 | Buy Now |
DISTI #
MAKK2520H1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.4 A, Shielded, 3 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: MAKK2520H1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
963-MAKK2520H1R5M
|
Mouser Electronics | Power Inductors - SMD 963-LSAPB2520KKT1R5M RPLCMT PN 1008 1.5uH 78mOhmsT HiSpec RoHS: Compliant | 42382 |
|
$0.0800 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0982 | Buy Now |
DISTI #
MAKK2520H1R5M
|
TTI | Power Inductors - SMD 963-LSAPB2520KKT1R5M RPLCMT PN 1008 1.5uH 78mOhmsT HiSpec pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0820 | Buy Now |
DISTI #
LQMAKK2520H1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 2.4 A, Shielded, 3 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: LQMAKK2520H1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100509119
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 12 |
|
$0.1040 | Buy Now |
DISTI #
C1S758100483431
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 3 |
|
$0.0031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAKK2520H1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAKK2520H1R5M
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MAKK2520H1R5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAKK2520H1R5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDHE002520101R5MQ1 | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 1008, CHIP | Pulse Electronics Corporation | MAKK2520H1R5M vs BDHE002520101R5MQ1 |