MAKK2016T1R0M
TAIYO YUDEN
Description: General Purpose Inductor, 1uH, 20%, Amorphous Metal Alloy-Core, 0806,

Overview of MAKK2016T1R0M by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAKK2016T1R0M by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 19X1758
Newark Inductor, 1Uh, Shielded, 2.2A, 0806, Inductance:1µh, Dc Resistance Max:0.075Ohm, Self Resonant Frequency:-, Dc Current Rating:2.2A, Inductor Case/Package:0806 [2016 Metric], Product Range:Mcoil Ma Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden MAKK2016T1R0M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 3000
  • 3,000 $0.0730
  • 6,000 $0.0720
  • 12,000 $0.0710
  • 18,000 $0.0710
  • 30,000 $0.0700
$0.0700 / $0.0730 Buy Now
DISTI # 19X1757
Newark Inductor, 1Uh, Wirewound, 2.45A, Inductance:1µh, Dc Resistance Max:0.075Ohm, Self Resonant Frequency:-, Dc Current Rating:2.45A, Inductor Case/Package:0806 [2016 Metric], Product Range:Mcoil Ma Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MAKK2016T1R0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1335
  • 1 $0.1050
  • 25 $0.1050
  • 50 $0.1050
  • 100 $0.1050
$0.1050 Buy Now
DISTI # 587-5925-1-ND
DigiKey FIXED IND 1UH 2.2A 75 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 100934
In Stock
  • 1 $0.1900
  • 10 $0.1450
  • 25 $0.1312
  • 50 $0.1218
  • 100 $0.1128
  • 250 $0.1020
  • 500 $0.0945
  • 1,000 $0.0876
  • 3,000 $0.0776
  • 6,000 $0.0718
  • 9,000 $0.0687
  • 15,000 $0.0648
  • 21,000 $0.0624
  • 30,000 $0.0600
  • 75,000 $0.0555
$0.0555 / $0.1900 Buy Now
DISTI # MAKK2016T1R0M
Avnet Americas Ind Power Wirewound 1uH 20% 2MHz Metal 2200mA 0806 - Tape and Reel (Alt: MAKK2016T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 9000
  • 3,000 $0.0805
$0.0805 Buy Now
DISTI # 19X1758
Avnet Americas Ind Power Wirewound 1uH 20% 2MHz Metal 2200mA 0806 - Tape and Reel (Alt: 19X1758) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 3000 Partner Stock
  • 1 $0.0730
  • 6,000 $0.0720
  • 12,000 $0.0710
  • 30,000 $0.0700
  • 30,000 $0.0700
$0.0700 / $0.0730 Buy Now
DISTI # 19X1757
Avnet Americas Ind Power Wirewound 1uH 20% 2MHz Metal 2200mA 0806 - Product that comes on tape, but is not reeled (Alt: 19X1757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack 1335 Partner Stock
  • 1 $0.2080
  • 25 $0.1400
  • 50 $0.1260
  • 100 $0.1100
$0.1100 / $0.2080 Buy Now
DISTI # 963-MAKK2016T1R0M
Mouser Electronics Power Inductors - SMD 963-LSANB2016KKT1R0M RPLCMT PN 0806 1uH 75mOhmsur RoHS: Compliant 103347
  • 1 $0.1900
  • 10 $0.1220
  • 100 $0.0950
  • 1,000 $0.0830
  • 3,000 $0.0710
  • 9,000 $0.0620
  • 24,000 $0.0600
  • 45,000 $0.0550
$0.0550 / $0.1900 Buy Now
Future Electronics MAKK Series 1 µH 0806 2.2 A 75 mOhm Shielded Drum Core Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.0629
  • 6,000 $0.0618
  • 12,000 $0.0608
  • 15,000 $0.0605
  • 45,000 $0.0585
$0.0585 / $0.0629 Buy Now
Onlinecomponents.com Inductor Power Chip Wirewound 1uH 20% 2MHz Metal 2.2A 75mOhm DCR 0806 T/R RoHS: Compliant 2250 In Stock
  • 1 $0.0800
  • 3,000 $0.0727
  • 6,000 $0.0697
  • 9,000 $0.0686
  • 12,000 $0.0676
  • 27,000 $0.0652
  • 51,000 $0.0642
  • 102,000 $0.0632
$0.0632 / $0.0800 Buy Now
Quest Components   4277
  • 1 $0.4940
  • 226 $0.1482
  • 2,700 $0.0988
$0.0988 / $0.4940 Buy Now
DISTI # MAKK2016T1R0M
TTI Power Inductors - SMD 963-LSANB2016KKT1R0M RPLCMT PN 0806 1uH 75mOhmsur pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 3000
In Stock
  • 3,000 $0.0680
  • 6,000 $0.0640
  • 9,000 $0.0610
  • 15,000 $0.0590
  • 24,000 $0.0580
  • 45,000 $0.0570
  • 75,000 $0.0560
$0.0560 / $0.0680 Buy Now
Ameya Holding Limited FIXED IND 1UH 2.2A 75 MOHM SMD 3000-Authorized Distributor
RFQ
DISTI # LQMAKK2016T1R0M
Avnet Abacus Power Inductor (SMD), 1 uH, � 20%, 2.2 A, Shielded, 2.2 A, 2mm x 1.6mm x 1mm (Alt: LQMAKK2016T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Abacus - 18000
Buy Now
Master Electronics Inductor Power Chip Wirewound 1uH 20% 2MHz Metal 2.2A 75mOhm DCR 0806 T/R RoHS: Compliant 2250 In Stock
  • 1 $0.0800
  • 3,000 $0.0727
  • 6,000 $0.0697
  • 9,000 $0.0686
  • 12,000 $0.0676
  • 27,000 $0.0652
  • 51,000 $0.0642
  • 102,000 $0.0632
$0.0632 / $0.0800 Buy Now
Win Source Electronics FIXED IND 1UH 2.2A 75 MOHM SMD 207783
  • 705 $0.0710
  • 1,725 $0.0580
  • 2,635 $0.0570
  • 3,640 $0.0550
  • 4,720 $0.0530
  • 6,250 $0.0480
$0.0480 / $0.0710 Buy Now

CAD Models for MAKK2016T1R0M by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAKK2016T1R0M by TAIYO YUDEN

MAKK2016T1R0M
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
13 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0806
Construction
Rectangular
Core Material
Metal
DC Resistance
0.075 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
2.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2 MHz
Tolerance
20%
Want to compare parts?
  1. MAKK2016T1R0M
    TAIYO YUDEN
    General Purpose Inductor, 1uH, 20%, Amorphous Metal Alloy-Core, 0806,
    VS

Alternate Parts for MAKK2016T1R0M

This table gives cross-reference parts and alternative options found for MAKK2016T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAKK2016T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLANB2016KKT1R0M General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP TAIYO YUDEN MAKK2016T1R0M vs LLANB2016KKT1R0M

Related Parts for MAKK2016T1R0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAKK2016T1R0M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAKK2016T1R0M by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MAKK2016T1R0M would you like to use for your alert(s)?
  • Please alert me when MAKK2016T1R0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAKK2016T1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAKK2016T1R0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAKK2016T1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAKK2016T1R0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAKK2016T1R0M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: