Part Details for MAH3691CS by Dynex Semiconductor
Overview of MAH3691CS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAH3691CS
MAH3691CS CAD Models
MAH3691CS Part Data Attributes
|
MAH3691CS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAH3691CS
Dynex Semiconductor
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DUAL BUS CAPABILITY; MA3691 & MA3690/3 IS A CHIP SET OF 1553B BUS CONTROLLER/REMOTE TERMINAL | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
Communication Protocol | MIL-STD-1553B | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535V;38534K;883S | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for MAH3691CS
This table gives cross-reference parts and alternative options found for MAH3691CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAH3691CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAH3690CE | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAH3691CS vs MAH3690CE |
MAH3691FB | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP64 | Dynex Semiconductor | MAH3691CS vs MAH3691FB |
MAH3693NB | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DIE | Dynex Semiconductor | MAH3691CS vs MAH3693NB |
MAH3690CB | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAH3691CS vs MAH3690CB |
MAH3690FB | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP64 | Dynex Semiconductor | MAH3691CS vs MAH3690FB |
MAH3690NB | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DIE | Dynex Semiconductor | MAH3691CS vs MAH3690NB |
MAH3690CC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAH3691CS vs MAH3690CC |
MAH3693CB | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAH3691CS vs MAH3693CB |
MAH3691CD | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAH3691CS vs MAH3691CD |
MAH3693CD | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAH3691CS vs MAH3693CD |