Part Details for MAH201027AH-24.000MHZ-CLXXX by ILSI America LLC
Overview of MAH201027AH-24.000MHZ-CLXXX by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for MAH201027AH-24.000MHZ-CLXXX
MAH201027AH-24.000MHZ-CLXXX CAD Models
MAH201027AH-24.000MHZ-CLXXX Part Data Attributes
|
MAH201027AH-24.000MHZ-CLXXX
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
MAH201027AH-24.000MHZ-CLXXX
ILSI America LLC
HCMOS Output Clock Oscillator, 24MHz Nom, DIP-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.7mm x 13.1mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |