Part Details for MADT-011000-DIE by MACOM
Overview of MADT-011000-DIE by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MADT-011000-DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1847-ND
|
DigiKey | POWER DETECTOR 5-44 GHZ DIE Min Qty: 100 Lead time: 14 Weeks Container: Tray |
300 In Stock |
|
$27.3715 / $28.6929 | Buy Now |
DISTI #
937-MADT-011000-DIE
|
Mouser Electronics | RF Detector Power Detector DIE, 5-45 GHz,GaAs,MMIC | 0 |
|
$26.6400 / $27.9300 | Order Now |
DISTI #
MADT-011000-DIE
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 100 | 0 |
|
$22.4300 | Buy Now |
Part Details for MADT-011000-DIE
MADT-011000-DIE CAD Models
MADT-011000-DIE Part Data Attributes:
|
MADT-011000-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADT-011000-DIE
MACOM
RF/Microwave Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-05-13 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | POSITIVE | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Surface Mount | YES | |
Technology | GAAS |