Diodes
MADP-007448-1146BT
Description: Pin Diode, 100V V(BR), Silicon, SC-70, 3 PIN

Overview of MADP-007448-1146BT by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MADP-007448-1146BT by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-MADP-007448-1146BTCT-ND
DigiKey DIKODE,PIN,PLASTIC,ST,LEADFREE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel® Temporarily Out of Stock
  • 1 $1.5500
$1.5500 Buy Now

CAD Models for MADP-007448-1146BT by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MADP-007448-1146BT by MACOM

MADP-007448-1146BT
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 1146
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.25 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
2 Ω
Diode Res Test Current
10 mA
Diode Type
PIN DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.4 µs
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MADP-007448-1146BT
    MACOM
    Pin Diode, 100V V(BR), Silicon, SC-70, 3 PIN
    VS

Related Parts for MADP-007448-1146BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MADP-007448-1146BT by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MADP-007448-1146BT by MACOM

Select Manufacturer
Which Manufacturer of MADP-007448-1146BT would you like to use for your alert(s)?
  • Please alert me when MADP-007448-1146BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MADP-007448-1146BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MADP-007448-1146BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MADP-007448-1146BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MADP-007448-1146BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MADP-007448-1146BT by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: