Part Details for MADL-011021-14150T by MACOM
Results Overview of MADL-011021-14150T by MACOM
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MADL-011021-14150T Information
MADL-011021-14150T by MACOM is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
98401-102-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
98401-102-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MADL-011021-14150T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1736-1-ND
|
DigiKey | RF DIODE PIN 6TDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4330 In Stock |
|
$1.4875 / $4.4000 | Buy Now |
DISTI #
937-MADL01102114150T
|
Mouser Electronics | PIN Diodes 10MHz-6GHz 2.5W Peak -65C +125C RoHS: Compliant | 15775 |
|
$1.4300 / $3.6400 | Buy Now |
DISTI #
31228595
|
Verical | PIN-Schottky Anti-Parallel Diode Limiter Min Qty: 29 Package Multiple: 1 | Americas - 3000 |
|
$1.8000 | Buy Now |
DISTI #
33943006
|
Verical | PIN-Schottky Anti-Parallel Diode Limiter Min Qty: 16 Package Multiple: 1 | Americas - 262 |
|
$3.2500 | Buy Now |
|
Bristol Electronics | 2451 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
MADL-011021-141
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 3000 |
|
$1.4300 | Buy Now |
DISTI #
MADL-011021-000
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 262 |
|
$3.4000 | Buy Now |
|
Win Source Electronics | RF DIODE PIN 6TDFN | 16654 |
|
$1.3589 / $2.0383 | Buy Now |